


| AWK105C6105MP-F | |
|---|---|
| DigiKey Part Number | 587-5149-2-ND - Tape & Reel (TR) 587-5149-1-ND - Cut Tape (CT) 587-5149-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AWK105C6105MP-F | 
| Description | CAP CER 1UF 4V X6S 0204 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AWK105C6105MP-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | Low ESL (Reverse Geometry) | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0204 (0510 Metric) | |
| Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.014" (0.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.66600 | kr.6.66 | 
| 50 | kr.0.47480 | kr.23.74 | 
| 100 | kr.0.41470 | kr.41.47 | 
| 500 | kr.0.32460 | kr.162.30 | 
| 1.000 | kr.0.28467 | kr.284.67 | 
| 2.500 | kr.0.25239 | kr.630.98 | 
| 5.000 | kr.0.23296 | kr.1,164.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.19715 | kr.1,971.50 | 
| 20.000 | kr.0.19552 | kr.3,910.40 | 
| 30.000 | kr.0.19468 | kr.5,840.40 | 
| 50.000 | kr.0.18992 | kr.9,496.00 | 
| 70.000 | kr.0.18566 | kr.12,996.20 | 
| 100.000 | kr.0.18155 | kr.18,155.00 | 
| 120.000 | kr.0.17961 | kr.21,553.20 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark