


AMK325ABJ227MMHT | |
|---|---|
DigiKey Part Number | 587-3975-2-ND - Tape & Reel (TR) 587-3975-1-ND - Cut Tape (CT) 587-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ227MMHT |
Description | CAP CER 220UF 4V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325ABJ227MMHT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.81000 | kr.108.10 |
| 50 | kr.8.82400 | kr.441.20 |
| 100 | kr.8.21160 | kr.821.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.17536 | kr.3,587.68 |
| 1.000 | kr.6.85455 | kr.6,854.55 |
| 1.500 | kr.6.69385 | kr.10,040.77 |
| 2.500 | kr.6.51572 | kr.16,289.30 |
| 3.500 | kr.6.41153 | kr.22,440.35 |
| 5.000 | kr.6.31133 | kr.31,556.65 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

