


AMK316BBJ157ML-T | |
|---|---|
DigiKey Part Number | 587-3979-2-ND - Tape & Reel (TR) 587-3979-1-ND - Cut Tape (CT) 587-3979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316BBJ157ML-T |
Description | CAP CER 150UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316BBJ157ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASA31LBB5157MTNA01 | Taiyo Yuden | 1.876 | 587-MSASA31LBB5157MTNA01CT-ND | kr.16.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.62100 | kr.116.21 |
| 50 | kr.9.52140 | kr.476.07 |
| 100 | kr.8.87220 | kr.887.22 |
| 500 | kr.7.77562 | kr.3,887.81 |
| 1.000 | kr.7.43600 | kr.7,436.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.15637 | kr.14,312.74 |
| 4.000 | kr.6.92607 | kr.27,704.28 |
| 6.000 | kr.6.81069 | kr.40,864.14 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

