


AMK316ABJ107MLHT | |
|---|---|
DigiKey Part Number | 587-3268-2-ND - Tape & Reel (TR) 587-3268-1-ND - Cut Tape (CT) 587-3268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316ABJ107MLHT |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | AMK316ABJ107MLHT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASA31LAB5107MTNA01 | Taiyo Yuden | 1.890 | 587-MBASA31LAB5107MTNA01CT-ND | kr.5.01000 | Direct |
| JMK316BBJ107MLHT | Taiyo Yuden | 53.613 | 587-3716-1-ND | kr.4.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.14500 | kr.31.45 |
| 50 | kr.2.41300 | kr.120.65 |
| 100 | kr.2.18670 | kr.218.67 |
| 500 | kr.1.80474 | kr.902.37 |
| 1.000 | kr.1.68669 | kr.1,686.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58950 | kr.3,179.00 |
| 4.000 | kr.1.50956 | kr.6,038.24 |
| 6.000 | kr.1.46950 | kr.8,817.00 |
| 10.000 | kr.1.42511 | kr.14,251.10 |
| 14.000 | kr.1.39915 | kr.19,588.10 |
| 20.000 | kr.1.37417 | kr.27,483.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

