


AMK316ABJ107ML-T | |
|---|---|
DigiKey Part Number | 587-AMK316ABJ107ML-TTR-ND - Tape & Reel (TR) 587-AMK316ABJ107ML-TCT-ND - Cut Tape (CT) 587-AMK316ABJ107ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316ABJ107ML-T |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316ABJ107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.2.58000 | kr.25.80 |
| 50 | kr.2.05240 | kr.102.62 |
| 100 | kr.1.90920 | kr.190.92 |
| 500 | kr.1.57818 | kr.789.09 |
| 1.000 | kr.1.47215 | kr.1,472.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37153 | kr.2,743.06 |
| 4.000 | kr.1.31317 | kr.5,252.68 |
| 6.000 | kr.1.27721 | kr.7,663.26 |
| 10.000 | kr.1.24444 | kr.12,444.40 |
| 14.000 | kr.1.14335 | kr.16,006.90 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |

