22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

AMK316AB7226MLHT

DigiKey Part Number
587-3267-2-ND - Tape & Reel (TR)
587-3267-1-ND - Cut Tape (CT)
587-3267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK316AB7226MLHT
Description
CAP CER 22UF 4V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK316AB7226MLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.79400kr.17.94
50kr.1.33780kr.66.89
100kr.1.19700kr.119.70
500kr.0.95898kr.479.49
1.000kr.0.88557kr.885.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82515kr.1,650.30
4.000kr.0.77545kr.3,101.80
6.000kr.0.75055kr.4,503.30
10.000kr.0.72296kr.7,229.60
14.000kr.0.70683kr.9,895.62
20.000kr.0.69132kr.13,826.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500