
AMK107BC6476MA-RE | |
|---|---|
DigiKey Part Number | 587-AMK107BC6476MA-RETR-ND - Tape & Reel (TR) 587-AMK107BC6476MA-RECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMK107BC6476MA-RE |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BC6476MA-RE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASA168BC6476MRCA01 | Taiyo Yuden | 2.700 | 587-MSASA168BC6476MRCA01CT-ND | kr.8.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.28800 | kr.52.88 |
| 50 | kr.4.16540 | kr.208.27 |
| 100 | kr.3.81920 | kr.381.92 |
| 500 | kr.3.23378 | kr.1,616.89 |
| 1.000 | kr.3.05265 | kr.3,052.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.78082 | kr.11,123.28 |
| 8.000 | kr.2.67974 | kr.21,437.92 |
| 12.000 | kr.2.62910 | kr.31,549.20 |
| 20.000 | kr.2.57295 | kr.51,459.00 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

