

AMK105BJ225MVHF | |
---|---|
DigiKey Part Number | 587-3759-2-ND - Tape & Reel (TR) 587-3759-1-ND - Cut Tape (CT) 587-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225MVHF |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | AMK105BJ225MVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.96600 | kr.9.66 |
50 | kr.0.69880 | kr.34.94 |
100 | kr.0.61630 | kr.61.63 |
500 | kr.0.47808 | kr.239.04 |
1.000 | kr.0.43552 | kr.435.52 |
2.500 | kr.0.39063 | kr.976.57 |
5.000 | kr.0.36360 | kr.1,818.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.34137 | kr.3,413.70 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |