


AMK105BBJ475MVHF | |
|---|---|
DigiKey Part Number  | 587-3760-2-ND - Tape & Reel (TR) 587-3760-1-ND - Cut Tape (CT) 587-3760-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AMK105BBJ475MVHF  | 
Description  | CAP CER 4.7UF 4V X5R 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AMK105BBJ475MVHF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.026" (0.65mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.54400 | kr.5.44 | 
| 50 | kr.0.38400 | kr.19.20 | 
| 100 | kr.0.33470 | kr.33.47 | 
| 500 | kr.0.25164 | kr.125.82 | 
| 1.000 | kr.0.22598 | kr.225.98 | 
| 2.500 | kr.0.19906 | kr.497.65 | 
| 5.000 | kr.0.18285 | kr.914.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.16951 | kr.1,695.10 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

