

AMK063AC6105KP-F | |
---|---|
DigiKey Part Number | 587-5051-2-ND - Tape & Reel (TR) 587-5051-1-ND - Cut Tape (CT) 587-5051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063AC6105KP-F |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063AC6105KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.47400 | kr.4.74 |
50 | kr.0.33280 | kr.16.64 |
100 | kr.0.28930 | kr.28.93 |
500 | kr.0.22464 | kr.112.32 |
1.000 | kr.0.19296 | kr.192.96 |
2.500 | kr.0.16706 | kr.417.65 |
5.000 | kr.0.14483 | kr.724.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.11665 | kr.1,749.75 |
30.000 | kr.0.11532 | kr.3,459.60 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |