
AH316M245001-T | |
|---|---|
DigiKey Part Number | 587-2200-2-ND - Tape & Reel (TR) 587-2200-1-ND - Cut Tape (CT) 587-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH316M245001-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH316M245001-T Models |
Category | Antenna Type Chip |
Manufacturer Taiyo Yuden | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 3 |
Part Status Active | Gain 1.9dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.18.81700 | kr.188.17 |
| 25 | kr.17.28280 | kr.432.07 |
| 100 | kr.15.60020 | kr.1,560.02 |
| 250 | kr.14.79808 | kr.3,699.52 |
| 500 | kr.14.55030 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.42461 | kr.40,273.83 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |











