
AH104F2450S1-T | |
|---|---|
DigiKey Part Number | 587-1726-2-ND - Tape & Reel (TR) 587-1726-1-ND - Cut Tape (CT) 587-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH104F2450S1-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Taiyo Yuden | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 3 |
Part Status Active | Gain 1.7dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.039" (1.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSA6NA4L2G45NS0S1T | Taiyo Yuden | 2.000 | 587-TSA6NA4L2G45NS0S1TCT-ND | kr.37.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.15000 | kr.37.15 |
| 10 | kr.28.44800 | kr.284.48 |
| 25 | kr.26.26280 | kr.656.57 |
| 100 | kr.23.86380 | kr.2,386.38 |
| 250 | kr.22.71900 | kr.5,679.75 |
| 500 | kr.22.69846 | kr.11,349.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.99431 | kr.41,988.62 |
| Unit Price without VAT: | kr.37.15000 |
|---|---|
| Unit Price with VAT: | kr.46.43750 |

