AF216M245001-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 8.107
Unit Price: kr.3.90000
Datasheet
AF216M245001-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF216M245001-T

DigiKey Part Number
587-1727-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF216M245001-T
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
1.6dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes