YBS3006G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YBS3006G

DigiKey Part Number
1801-YBS3006GTR-ND - Tape & Reel (TR)
1801-YBS3006GCT-ND - Cut Tape (CT)
1801-YBS3006GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YBS3006G
Description
BRIDGE RECT 1PHASE 800V 3A YBS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount YBS
Datasheet
 Datasheet
EDA/CAD Models
YBS3006G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
YBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.2.91200kr.29.12
100kr.1.79070kr.179.07
500kr.1.40762kr.703.81
1.000kr.1.27872kr.1,278.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98082kr.2,942.46
6.000kr.0.94018kr.5,641.08
9.000kr.0.90330kr.8,129.70
15.000kr.0.88925kr.13,338.75
21.000kr.0.87496kr.18,374.16
30.000kr.0.84447kr.25,334.10
75.000kr.0.83360kr.62,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750