
US1M R3G | |
|---|---|
DigiKey Part Number | US1MR3GTR-ND - Tape & Reel (TR) US1MR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1M R3G |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M R3G Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURA107-G | Comchip Technology | 8.043 | 641-1188-1-ND | kr.3.99000 | Direct |
| US1M-13-F | Diodes Incorporated | 1.688 | US1M-FDICT-ND | kr.2.22000 | Direct |
| CGRA4007-G | Comchip Technology | 74.950 | 641-1018-1-ND | kr.2.09000 | Similar |
| RS1M-13-F | Diodes Incorporated | 84.161 | RS1M-FDICT-ND | kr.3.30000 | Similar |
| RS1MB-13-F | Diodes Incorporated | 306.614 | RS1MB-FDICT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91600 | kr.29.16 |
| 100 | kr.1.87730 | kr.187.73 |
| 500 | kr.1.42968 | kr.714.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.06716 | kr.1,920.89 |
| 3.600 | kr.0.98129 | kr.3,532.64 |
| 5.400 | kr.0.93722 | kr.5,060.99 |
| 9.000 | kr.0.88744 | kr.7,986.96 |
| 12.600 | kr.0.85782 | kr.10,808.53 |
| 18.000 | kr.0.83767 | kr.15,078.06 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

