
UG2JA | |
|---|---|
DigiKey Part Number | 1801-UG2JATR-ND - Tape & Reel (TR) 1801-UG2JACT-ND - Cut Tape (CT) 1801-UG2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG2JA |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | UG2JA Models |
Category | Reverse Recovery Time (trr) 55 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 14.740 | RS1JHE3_A/IGICT-ND | kr.3.74000 | Similar |
| S1J-13-F | Diodes Incorporated | 173.811 | S1J-FDICT-ND | kr.1.52000 | Similar |
| S1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 126.950 | S1JHE3_A/IGICT-ND | kr.2.79000 | Similar |
| US1JHE3_A/H | Vishay General Semiconductor - Diodes Division | 106 | US1JHE3_A/HGICT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 100 | kr.1.49240 | kr.149.24 |
| 500 | kr.1.12382 | kr.561.91 |
| 1.000 | kr.1.00495 | kr.1,004.95 |
| 2.000 | kr.0.90472 | kr.1,809.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.75546 | kr.5,665.95 |
| 15.000 | kr.0.69477 | kr.10,421.55 |
| 22.500 | kr.0.66384 | kr.14,936.40 |
| 37.500 | kr.0.62910 | kr.23,591.25 |
| 52.500 | kr.0.60853 | kr.31,947.83 |
| 75.000 | kr.0.58854 | kr.44,140.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

