
SFAS808GH | |
|---|---|
DigiKey Part Number | 1801-SFAS808GHTR-ND - Tape & Reel (TR) 1801-SFAS808GHCT-ND - Cut Tape (CT) 1801-SFAS808GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFAS808GH |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFAS808GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.5.95800 | kr.59.58 |
| 100 | kr.3.96160 | kr.396.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.91168 | kr.2,329.34 |
| 1.600 | kr.2.66616 | kr.4,265.86 |
| 2.400 | kr.2.54107 | kr.6,098.57 |
| 4.000 | kr.2.40048 | kr.9,601.92 |
| 5.600 | kr.2.31725 | kr.12,976.60 |
| 8.000 | kr.2.23635 | kr.17,890.80 |
| 20.000 | kr.2.20480 | kr.44,096.00 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

