


UDZS27B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS27BR9GTR-ND - Tape & Reel (TR) 1801-UDZS27BR9GCT-ND - Cut Tape (CT) 1801-UDZS27BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS27B R9G |
Description | DIODE ZENER 27V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS27B R9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.80400 | kr.8.04 |
| 100 | kr.0.49900 | kr.49.90 |
| 500 | kr.0.36432 | kr.182.16 |
| 1.000 | kr.0.32060 | kr.320.60 |
| 2.000 | kr.0.28363 | kr.567.26 |
| 5.000 | kr.0.24349 | kr.1,217.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21862 | kr.2,186.20 |
| 20.000 | kr.0.19767 | kr.3,953.40 |
| 30.000 | kr.0.18699 | kr.5,609.70 |
| 50.000 | kr.0.17498 | kr.8,749.00 |
| 70.000 | kr.0.16787 | kr.11,750.90 |
| 100.000 | kr.0.16095 | kr.16,095.00 |
| 250.000 | kr.0.14578 | kr.36,445.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

