Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS16B RRG

DigiKey Part Number
1801-UDZS16BRRGTR-ND - Tape & Reel (TR)
1801-UDZS16BRRGCT-ND - Cut Tape (CT)
1801-UDZS16BRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS16B RRG
Description
DIODE ZENER 16V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
UDZS16B RRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
45 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85600kr.8.56
100kr.0.53130kr.53.13
500kr.0.38800kr.194.00
1.000kr.0.34141kr.341.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28192kr.845.76
6.000kr.0.25188kr.1,511.28
9.000kr.0.23655kr.2,128.95
15.000kr.0.21929kr.3,289.35
21.000kr.0.20907kr.4,390.47
30.000kr.0.19912kr.5,973.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750