
TST20L200CW | |
|---|---|
DigiKey Part Number | 1801-TST20L200CW-ND |
Manufacturer | |
Manufacturer Product Number | TST20L200CW |
Description | DIODE SCHOTTKY 200V 10A TO220AB |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TST20L200CW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.37358 | kr.3,373.58 |
| Unit Price without VAT: | kr.3.37358 |
|---|---|
| Unit Price with VAT: | kr.4.21698 |

