
TSSE3H45 | |
|---|---|
DigiKey Part Number | 1801-TSSE3H45TR-ND - Tape & Reel (TR) 1801-TSSE3H45CT-ND - Cut Tape (CT) 1801-TSSE3H45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE3H45 |
Description | DIODE SCHOTTKY 45V 3A SOD123HE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | TSSE3H45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123HE |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30800 | kr.23.08 |
| 100 | kr.1.46960 | kr.146.96 |
| 500 | kr.1.10646 | kr.553.23 |
| 1.000 | kr.0.98910 | kr.989.10 |
| 2.000 | kr.0.89027 | kr.1,780.54 |
| 5.000 | kr.0.78312 | kr.3,915.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71685 | kr.7,168.50 |
| 20.000 | kr.0.66112 | kr.13,222.40 |
| 30.000 | kr.0.63273 | kr.18,981.90 |
| 50.000 | kr.0.60083 | kr.30,041.50 |
| 70.000 | kr.0.58194 | kr.40,735.80 |
| 100.000 | kr.0.56359 | kr.56,359.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

