
TSM650P03CX RFG | |
|---|---|
DigiKey Part Number | TSM650P03CXRFGTR-ND - Tape & Reel (TR) TSM650P03CXRFGCT-ND - Cut Tape (CT) TSM650P03CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM650P03CX RFG |
Description | MOSFET P-CHANNEL 30V 4.1A SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM650P03CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 810 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.31500 | kr.23.15 |
| 100 | kr.1.47830 | kr.147.83 |
| 500 | kr.1.11548 | kr.557.74 |
| 1.000 | kr.0.99839 | kr.998.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84936 | kr.2,548.08 |
| 6.000 | kr.0.77427 | kr.4,645.62 |
| 9.000 | kr.0.73598 | kr.6,623.82 |
| 15.000 | kr.0.69296 | kr.10,394.40 |
| 21.000 | kr.0.66749 | kr.14,017.29 |
| 30.000 | kr.0.64272 | kr.19,281.60 |
| 75.000 | kr.0.60764 | kr.45,573.00 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |



