
TSM60NE285CP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM60NE285CPROGTR-ND - Tape & Reel (TR) 1801-TSM60NE285CPROGCT-ND - Cut Tape (CT) 1801-TSM60NE285CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NE285CP ROG |
Description | MOSFET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 139W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NE285CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 274mOhm @ 5A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 884 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.92000 | kr.23.92 |
| 10 | kr.15.63800 | kr.156.38 |
| 100 | kr.10.94510 | kr.1,094.51 |
| 500 | kr.9.64706 | kr.4,823.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.88158 | kr.19,703.95 |
| Unit Price without VAT: | kr.23.92000 |
|---|---|
| Unit Price with VAT: | kr.29.90000 |


