Parametric Equivalent

TSM300NB06LCV | |
|---|---|
DigiKey Part Number | 1801-TSM300NB06LCVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM300NB06LCV |
Description | 60V, 24A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta), 24A (Tc) 1.9W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
EDA/CAD Models | TSM300NB06LCV Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 962 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 39W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (3.15x3.1) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM300NB06LCV RGG | Taiwan Semiconductor Corporation | 9.900 | 1801-TSM300NB06LCVRGGCT-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.53874 | kr.15,387.40 |
| Unit Price without VAT: | kr.1.53874 |
|---|---|
| Unit Price with VAT: | kr.1.92343 |


