
TSM2NB60CP ROG | |
---|---|
DigiKey Part Number | TSM2NB60CPROGTR-ND - Tape & Reel (TR) TSM2NB60CPROGCT-ND - Cut Tape (CT) TSM2NB60CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2NB60CP ROG |
Description | MOSFET N-CHANNEL 600V 2A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 44W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM2NB60CP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 249 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.45000 | kr.8.45 |
10 | kr.5.31800 | kr.53.18 |
100 | kr.3.51550 | kr.351.55 |
500 | kr.2.74124 | kr.1,370.62 |
1.000 | kr.2.49197 | kr.2,491.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.22216 | kr.5,555.40 |
5.000 | kr.2.05537 | kr.10,276.85 |
7.500 | kr.1.97041 | kr.14,778.08 |
12.500 | kr.1.89120 | kr.23,640.00 |
Unit Price without VAT: | kr.8.45000 |
---|---|
Unit Price with VAT: | kr.10.56250 |