


TSM220NB06CR RLG | |
|---|---|
DigiKey Part Number | TSM220NB06CRRLGTR-ND - Tape & Reel (TR) TSM220NB06CRRLGCT-ND - Cut Tape (CT) TSM220NB06CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM220NB06CR RLG |
Description | MOSFET N-CH 60V 8A/35A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta), 35A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM220NB06CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1454 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.3.64200 | kr.36.42 |
| 100 | kr.2.65660 | kr.265.66 |
| 500 | kr.2.44954 | kr.1,224.77 |
| 1.000 | kr.2.19949 | kr.2,199.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84090 | kr.4,602.25 |
| 5.000 | kr.1.83437 | kr.9,171.85 |
| 7.500 | kr.1.78541 | kr.13,390.57 |
| 12.500 | kr.1.71050 | kr.21,381.25 |
| 17.500 | kr.1.70240 | kr.29,792.00 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |



