
TSM060N03ECP ROG | |
|---|---|
DigiKey Part Number | TSM060N03ECPROGTR-ND - Tape & Reel (TR) TSM060N03ECPROGCT-ND - Cut Tape (CT) TSM060N03ECPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM060N03ECP ROG |
Description | MOSFET N-CHANNEL 30V 70A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM060N03ECP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.00300 | kr.50.03 |
| 100 | kr.3.29790 | kr.329.79 |
| 500 | kr.2.56454 | kr.1,282.27 |
| 1.000 | kr.2.32843 | kr.2,328.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.07280 | kr.5,182.00 |
| 5.000 | kr.1.91478 | kr.9,573.90 |
| 7.500 | kr.1.83427 | kr.13,757.02 |
| 12.500 | kr.1.74384 | kr.21,798.00 |
| 17.500 | kr.1.73931 | kr.30,437.92 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |

