
TSCDK05120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDK05120G2HTR-ND - Tape & Reel (TR) 1801-TSCDK05120G2HCT-ND - Cut Tape (CT) 1801-TSCDK05120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDK05120G2H |
Description | 5A, 1200V, AUTOMOTIVE, SIC SCHOT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 5 A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDK05120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 5 A | |
Capacitance @ Vr, F | 21pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.18.13800 | kr.181.38 |
| 100 | kr.12.80700 | kr.1,280.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.02160 | kr.8,017.28 |
| 1.600 | kr.9.56320 | kr.15,301.12 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

