


TSC497CX RFG | |
|---|---|
DigiKey Part Number | TSC497CXRFGTR-ND - Tape & Reel (TR) TSC497CXRFGCT-ND - Cut Tape (CT) TSC497CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC497CX RFG |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSC497CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 25mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.61100 | kr.26.11 |
| 100 | kr.1.67440 | kr.167.44 |
| 500 | kr.1.26916 | kr.634.58 |
| 1.000 | kr.1.13837 | kr.1,138.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97202 | kr.2,916.06 |
| 6.000 | kr.0.88819 | kr.5,329.14 |
| 9.000 | kr.0.84546 | kr.7,609.14 |
| 15.000 | kr.0.79746 | kr.11,961.90 |
| 21.000 | kr.0.76902 | kr.16,149.42 |
| 30.000 | kr.0.74139 | kr.22,241.70 |
| 75.000 | kr.0.71695 | kr.53,771.25 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

