


TSA874CW RPG | |
---|---|
DigiKey Part Number | 1801-TSA874CWRPGTR-ND - Tape & Reel (TR) 1801-TSA874CWRPGCT-ND - Cut Tape (CT) 1801-TSA874CWRPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA874CW RPG |
Description | TRANS PNP 500V 0.15A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TSA874CW RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.3.27700 | kr.32.77 |
100 | kr.2.12160 | kr.212.16 |
500 | kr.1.62214 | kr.811.07 |
1.000 | kr.1.46125 | kr.1,461.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.28681 | kr.3,217.03 |
5.000 | kr.1.17894 | kr.5,894.70 |
7.500 | kr.1.12399 | kr.8,429.93 |
12.500 | kr.1.06222 | kr.13,277.75 |
17.500 | kr.1.02564 | kr.17,948.70 |
25.000 | kr.0.99010 | kr.24,752.50 |
62.500 | kr.0.98080 | kr.61,300.00 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |