Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS5205CX5 RFG

DigiKey Part Number
TS5205CX5RFGTR-ND - Tape & Reel (TR)
TS5205CX5RFGCT-ND - Cut Tape (CT)
TS5205CX5RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5205CX5 RFG
Description
IC REG LIN POS ADJ 150MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
TS5205CX5 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.275V @ 150mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
1.9 mA
PSRR
75dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.40500kr.24.05
25kr.2.14760kr.53.69
100kr.1.86920kr.186.92
250kr.1.73584kr.433.96
500kr.1.65534kr.827.67
1.000kr.1.58930kr.1,589.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.50758kr.4,522.74
6.000kr.1.46759kr.8,805.54
9.000kr.1.44757kr.13,028.13
15.000kr.1.42539kr.21,380.85
21.000kr.1.41243kr.29,661.03
30.000kr.1.39995kr.41,998.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250