
TS2940CM33 | |
|---|---|
DigiKey Part Number | 1801-TS2940CM33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2940CM33 |
Description | IC REG LINEAR 3.3V 1A TO263AB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110 mA |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263AB (D2PAK) |
Voltage Dropout (Max) 0.8V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.7.06934 | kr.16,966.42 |
| 4.800 | kr.6.91953 | kr.33,213.74 |
| 7.200 | kr.6.84449 | kr.49,280.33 |
| Unit Price without VAT: | kr.7.06934 |
|---|---|
| Unit Price with VAT: | kr.8.83668 |

