
TS25P06G | |
|---|---|
DigiKey Part Number | 1801-TS25P06G-ND |
Manufacturer | |
Manufacturer Product Number | TS25P06G |
Description | BRIDGE RECT 1P 800V 25A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS25P06G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, TS-6P |
Technology Standard | Supplier Device Package TS-6P |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.12.76200 | kr.127.62 |
| 100 | kr.8.79610 | kr.879.61 |
| 500 | kr.7.10194 | kr.3,550.97 |
| 1.200 | kr.6.42918 | kr.7,715.02 |
| 2.400 | kr.5.99185 | kr.14,380.44 |
| 6.000 | kr.5.51898 | kr.33,113.88 |
| 10.800 | kr.5.48885 | kr.59,279.58 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

