
TQM240NH10CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM240NH10CRRLGTR-ND - Tape & Reel (TR) 1801-TQM240NH10CRRLGCT-ND - Cut Tape (CT) 1801-TQM240NH10CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM240NH10CR RLG |
Description | 100V, 34A, SINGLE N-CHANNEL AUTO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.5A (Ta), 34A (Tc) 63W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM240NH10CR RLG Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 512 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (4.9x5.75) |
Rds On (Max) @ Id, Vgs 24mOhm @ 17A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.45600 | kr.74.56 |
| 100 | kr.4.99660 | kr.499.66 |
| 500 | kr.3.94260 | kr.1,971.30 |
| 1.000 | kr.3.60359 | kr.3,603.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.23662 | kr.8,091.55 |
| 5.000 | kr.3.00986 | kr.15,049.30 |
| 7.500 | kr.2.89436 | kr.21,707.70 |
| 12.500 | kr.2.76465 | kr.34,558.12 |
| 17.500 | kr.2.72699 | kr.47,722.32 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

