


TQM123KCX RFG | |
|---|---|
DigiKey Part Number | 1801-TQM123KCXRFGTR-ND - Tape & Reel (TR) 1801-TQM123KCXRFGCT-ND - Cut Tape (CT) 1801-TQM123KCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM123KCX RFG |
Description | 100V, 0.17A, SINGLE N-CHANNEL SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 328mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TQM123KCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34.7 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 328mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.0.69420 | kr.69.42 |
| 500 | kr.0.51050 | kr.255.25 |
| 1.000 | kr.0.45103 | kr.451.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37512 | kr.1,125.36 |
| 6.000 | kr.0.33679 | kr.2,020.74 |
| 9.000 | kr.0.31724 | kr.2,855.16 |
| 15.000 | kr.0.29525 | kr.4,428.75 |
| 21.000 | kr.0.28222 | kr.5,926.62 |
| 30.000 | kr.0.26955 | kr.8,086.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


