
TQM076NH04LDCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM076NH04LDCRRLGTR-ND - Tape & Reel (TR) 1801-TQM076NH04LDCRRLGCT-ND - Cut Tape (CT) 1801-TQM076NH04LDCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM076NH04LDCR RLG |
Description | MOSFET 2N-CH 40V 15A 8PDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 15A (Ta), 40A (Tc) 55.6W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM076NH04LDCR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V |
Manufacturer Taiwan Semiconductor Corporation | Input Capacitance (Ciss) (Max) @ Vds 2006pF @ 25V |
Series | Power - Max 55.6W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 40A (Tc) | Supplier Device Package 8-PDFN (5x6) |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.10.53700 | kr.105.37 |
| 100 | kr.7.19340 | kr.719.34 |
| 500 | kr.5.76166 | kr.2,880.83 |
| 1.000 | kr.5.30138 | kr.5,301.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.80351 | kr.12,008.77 |
| 5.000 | kr.4.49592 | kr.22,479.60 |
| 7.500 | kr.4.33934 | kr.32,545.05 |
| 12.500 | kr.4.31992 | kr.53,999.00 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

