


TQM056NH04LCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM056NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TQM056NH04LCRRLGCT-ND - Cut Tape (CT) 1801-TQM056NH04LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM056NH04LCR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM056NH04LCR RLG Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.6 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 78.9W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 27A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.64100 | kr.86.41 |
| 100 | kr.5.83600 | kr.583.60 |
| 500 | kr.4.63454 | kr.2,317.27 |
| 1.000 | kr.4.24805 | kr.4,248.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.82984 | kr.9,574.60 |
| 5.000 | kr.3.57147 | kr.17,857.35 |
| 7.500 | kr.3.43993 | kr.25,799.47 |
| 12.500 | kr.3.32058 | kr.41,507.25 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

