


TQM050NB06CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM050NB06CRRLGTR-ND - Tape & Reel (TR) 1801-TQM050NB06CRRLGCT-ND - Cut Tape (CT) 1801-TQM050NB06CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM050NB06CR RLG |
Description | MOSFET N-CH 60V 16A/104A PDFN56U |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM050NB06CR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6904 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (5x6) |
Rds On (Max) @ Id, Vgs 5mOhm @ 16A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.11.50700 | kr.115.07 |
| 100 | kr.7.89080 | kr.789.08 |
| 500 | kr.6.34470 | kr.3,172.35 |
| 1.000 | kr.5.93652 | kr.5,936.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.31013 | kr.13,275.33 |
| 5.000 | kr.4.97803 | kr.24,890.15 |
| 7.500 | kr.4.85010 | kr.36,375.75 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |










