


MF-R1100-2 | |
|---|---|
DigiKey Part Number | 118-MF-R1100-2TR-ND - Tape & Reel (TR) 118-MF-R1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R1100-2 Models |
Category | Resistance - Initial (Ri) (Min) 3 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 14 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.953" L x 0.118" W (24.20mm x 3.00mm) |
Voltage - Max 16V | Height - Seated (Max) 1.295" (32.90mm) |
Current - Hold (Ih) (Max) 11 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 22 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 20 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 5 | kr.6.49200 | kr.32.46 |
| 10 | kr.5.98500 | kr.59.85 |
| 50 | kr.4.96540 | kr.248.27 |
| 100 | kr.4.58190 | kr.458.19 |
| 250 | kr.4.11796 | kr.1,029.49 |
| 500 | kr.3.79740 | kr.1,898.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50044 | kr.3,500.44 |
| 2.000 | kr.3.22516 | kr.6,450.32 |
| 3.000 | kr.3.07348 | kr.9,220.44 |
| 5.000 | kr.2.89159 | kr.14,457.95 |
| 7.000 | kr.2.77710 | kr.19,439.70 |
| 10.000 | kr.2.66017 | kr.26,601.70 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

