
TLD8S30AH | |
---|---|
DigiKey Part Number | TLD8S30AHTR-ND - Tape & Reel (TR) TLD8S30AHCT-ND - Cut Tape (CT) TLD8S30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S30AH |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S30AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 136A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.78000 | kr.22.78 |
10 | kr.14.87400 | kr.148.74 |
100 | kr.10.38340 | kr.1,038.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.8.09113 | kr.6,068.35 |
1.500 | kr.7.53429 | kr.11,301.44 |
2.250 | kr.7.39521 | kr.16,639.22 |
Unit Price without VAT: | kr.22.78000 |
---|---|
Unit Price with VAT: | kr.28.47500 |