
| TLD6S33AH | |
|---|---|
| DigiKey Part Number | TLD6S33AHTR-ND - Tape & Reel (TR) TLD6S33AHCT-ND - Cut Tape (CT) TLD6S33AHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLD6S33AH | 
| Description | TVS DIODE 33VWM 53.3VC DO218AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLD6S33AH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 86A | |
| Power - Peak Pulse | 3600W (3.6kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-218AB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 | 
| 10 | kr.12.80000 | kr.128.00 | 
| 100 | kr.10.24000 | kr.1,024.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.8.09088 | kr.6,068.16 | 
| 1.500 | kr.7.21280 | kr.10,819.20 | 
| 2.250 | kr.6.50081 | kr.14,626.82 | 
| Unit Price without VAT: | kr.15.42000 | 
|---|---|
| Unit Price with VAT: | kr.19.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark