
SS22 | |
|---|---|
DigiKey Part Number | 1801-SS22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS22 |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS22 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.56211 | kr.3,372.66 |
| Unit Price without VAT: | kr.0.56211 |
|---|---|
| Unit Price with VAT: | kr.0.70264 |




