
SS13LSH | |
|---|---|
DigiKey Part Number | SS13LSHRVGTR-ND - Tape & Reel (TR) SS13LSHRVGCT-ND - Cut Tape (CT) SS13LSHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13LSH |
Description | DIODE SCHOTTKY 30V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS13LSH Models |
Category | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33800 | kr.13.38 |
| 100 | kr.0.83810 | kr.83.81 |
| 500 | kr.0.61954 | kr.309.77 |
| 1.000 | kr.0.54873 | kr.548.73 |
| 2.000 | kr.0.48907 | kr.978.14 |
| 5.000 | kr.0.42431 | kr.2,121.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38422 | kr.3,842.20 |
| 20.000 | kr.0.35049 | kr.7,009.80 |
| 30.000 | kr.0.33330 | kr.9,999.00 |
| 50.000 | kr.0.31397 | kr.15,698.50 |
| 70.000 | kr.0.30253 | kr.21,177.10 |
| 100.000 | kr.0.29141 | kr.29,141.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

