
SR104 A0G | |
|---|---|
DigiKey Part Number | SR104A0GCT-ND - Cut Tape (CT) SR104A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR104 A0G |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.16500 | kr.11.65 |
| 100 | kr.0.72900 | kr.72.90 |
| 500 | kr.0.53798 | kr.268.99 |
| 1.000 | kr.0.47597 | kr.475.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39699 | kr.1,190.97 |
| 6.000 | kr.0.32000 | kr.1,920.00 |
| 9.000 | kr.0.31134 | kr.2,802.06 |
| 15.000 | kr.0.30289 | kr.4,543.35 |
| 21.000 | kr.0.30040 | kr.6,308.40 |
| 30.000 | kr.0.28722 | kr.8,616.60 |
| 75.000 | kr.0.27137 | kr.20,352.75 |
| 150.000 | kr.0.24044 | kr.36,066.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

