


SMF4L60A | |
|---|---|
DigiKey Part Number | 1801-SMF4L60ATR-ND - Tape & Reel (TR) 1801-SMF4L60ACT-ND - Cut Tape (CT) 1801-SMF4L60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L60A |
Description | TVS DIODE 60VWM 96.8VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80700 | kr.18.07 |
| 100 | kr.1.14180 | kr.114.18 |
| 500 | kr.0.85222 | kr.426.11 |
| 1.000 | kr.0.75858 | kr.758.58 |
| 2.000 | kr.0.67971 | kr.1,359.42 |
| 5.000 | kr.0.59417 | kr.2,970.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54124 | kr.5,412.40 |
| 20.000 | kr.0.49672 | kr.9,934.40 |
| 30.000 | kr.0.47403 | kr.14,220.90 |
| 50.000 | kr.0.44854 | kr.22,427.00 |
| 70.000 | kr.0.43344 | kr.30,340.80 |
| 100.000 | kr.0.41877 | kr.41,877.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


