
SMCJ30CH | |
|---|---|
DigiKey Part Number | 1801-SMCJ30CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ30CH |
Description | TVS DIODE 30VWM 53.5VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50332 | kr.4,509.96 |
| 6.000 | kr.1.50262 | kr.9,015.72 |
| Unit Price without VAT: | kr.1.50332 |
|---|---|
| Unit Price with VAT: | kr.1.87915 |

