DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ100CA

DigiKey Part Number
SMCJ100CAFSTR-ND - Tape & Reel (TR)
SMCJ100CAFSCT-ND - Cut Tape (CT)
SMCJ100CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ100CA
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.51000kr.15.10
100kr.1.50720kr.150.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27360kr.3,820.80
6.000kr.1.23520kr.7,411.20
9.000kr.1.23120kr.11,080.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250