SMB10J18CA R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 700
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 490
Unit Price: kr.0.95000
Datasheet
29.2V Clamp 34.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J18CA R5G

DigiKey Part Number
SMB10J18CAR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J18CA R5G
Description
TVS DIODE 18VWM 29.2VC DO214AA
Customer Reference
Detailed Description
29.2V Clamp 34.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
34.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types