SMAJ90A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.32332
Datasheet
146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90A

DigiKey Part Number
1801-SMAJ90ATR-ND - Tape & Reel (TR)
1801-SMAJ90ACT-ND - Cut Tape (CT)
1801-SMAJ90ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90A
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ90ASMC Diode Solutions01655-SMAJ90ATR-NDkr.0.32332Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.68600kr.16.86
100kr.1.06320kr.106.32
500kr.0.79174kr.395.87
1.000kr.0.70399kr.703.99
2.000kr.0.62998kr.1,259.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.51965kr.3,897.37
15.000kr.0.47476kr.7,121.40
22.500kr.0.45189kr.10,167.52
37.500kr.0.42618kr.15,981.75
52.500kr.0.41096kr.21,575.40
75.000kr.0.39616kr.29,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250