85.5V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48H

DigiKey Part Number
1801-SMAJ48HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48H
Description
TVS DIODE 48VWM 85.5VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
85.5V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ48H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.48115kr.3,608.62
15.000kr.0.43959kr.6,593.85
22.500kr.0.43643kr.9,819.67
Manufacturers Standard Package
Unit Price without VAT:kr.0.48115
Unit Price with VAT:kr.0.60144